
VS-GBPC3502W | |
|---|---|
DigiKey Part Number | 112-VS-GBPC3502W-ND |
Manufacturer | |
Manufacturer Product Number | VS-GBPC3502W |
Description | BRIDGE RECT 1P 200V 35A GBPC-W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 35 A | |
Current - Reverse Leakage @ Vr | 2 mA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.44000 | RM44.44 |
| 10 | RM30.79500 | RM307.95 |
| 100 | RM23.08720 | RM2,308.72 |
| 500 | RM21.23172 | RM10,615.86 |
| Unit Price without VAT: | RM44.44000 |
|---|---|
| Unit Price with VAT: | RM48.88400 |

