
VS-GT90DA60U | |
|---|---|
DigiKey Part Number | 112-VS-GT90DA60U-ND |
Manufacturer | |
Manufacturer Product Number | VS-GT90DA60U |
Description | IGBT MOD 600V 146A 446W SOT-227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 600 V 146 A 446 W Chassis Mount SOT-227 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 146 A | |
Power - Max | 446 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 100 µA | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM98.00750 | RM15,681.20 |
| Unit Price without VAT: | RM98.00750 |
|---|---|
| Unit Price with VAT: | RM107.80825 |

