Direct
Similar

VS-HFA06PB120PBF | |
|---|---|
DigiKey Part Number | HFA06PB120PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA06PB120PBF |
Description | DIODE STANDARD 1200V 6A TO247AC |
Customer Reference | |
Detailed Description | Diode 1200 V 6A Through Hole TO-247AC-2L |
EDA/CAD Models | VS-HFA06PB120PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AC-2L | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |



