
VS-HFA08SD60STR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-HFA08SD60STR-M3TR-ND - Tape & Reel (TR) 112-VS-HFA08SD60STR-M3CT-ND - Cut Tape (CT) 112-VS-HFA08SD60STR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-HFA08SD60STR-M3 |
Description | DIODE STANDARD 600V 8A TO252AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.17000 | RM10.17 |
| 10 | RM6.83600 | RM68.36 |
| 100 | RM4.69370 | RM469.37 |
| 500 | RM3.91990 | RM1,959.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM4.09563 | RM8,191.26 |
| 4,000 | RM3.93014 | RM15,720.56 |
| Unit Price without VAT: | RM10.17000 |
|---|---|
| Unit Price with VAT: | RM11.18700 |

