Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA08TA60CS-M3

DigiKey Part Number
VS-HFA08TA60CS-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA08TA60CS-M3
Description
DIODE ARRAY GP 600V 4A TO263AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
4A (DC)
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
42 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,765
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM11.78000RM11.78
50RM5.81380RM290.69
100RM5.23430RM523.43
500RM4.21848RM2,109.24
1,000RM3.89201RM3,892.01
2,000RM3.61751RM7,235.02
5,000RM3.32067RM16,603.35
10,000RM3.23179RM32,317.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM11.78000
Unit Price with VAT:RM12.95800