
VS-HFA08TA60CSL-M3 | |
|---|---|
DigiKey Part Number | VS-HFA08TA60CSL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA08TA60CSL-M3 |
Description | DIODE ARRAY GP 600V 4A TO263AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 4A (DC) Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 4A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 42 ns | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM3.26035 | RM26,082.80 |
| Unit Price without VAT: | RM3.26035 |
|---|---|
| Unit Price with VAT: | RM3.58639 |

