
VS-KBPC101 | |
|---|---|
DigiKey Part Number | 112-VS-KBPC101-ND |
Manufacturer | |
Manufacturer Product Number | VS-KBPC101 |
Description | BRIDGE RECT 1PHASE 100V 3A KBPC1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole KBPC1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, KBPC-1 | |
Supplier Device Package | KBPC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.98000 | RM8.98 |
| 10 | RM5.75200 | RM57.52 |
| 250 | RM3.42608 | RM856.52 |
| 500 | RM3.12520 | RM1,562.60 |
| 1,000 | RM2.87214 | RM2,872.14 |
| 2,000 | RM2.65934 | RM5,318.68 |
| 5,000 | RM2.47235 | RM12,361.75 |
| Unit Price without VAT: | RM8.98000 |
|---|---|
| Unit Price with VAT: | RM9.87800 |

