Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MBRD340TR-M3

DigiKey Part Number
112-VS-MBRD340TR-M3TR-ND - Tape & Reel (TR)
112-VS-MBRD340TR-M3CT-ND - Cut Tape (CT)
112-VS-MBRD340TR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MBRD340TR-M3
Description
DIODE SCHOTTKY 40V 3A TO252AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
189pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,185
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.70000RM3.70
10RM2.31700RM23.17
100RM1.98500RM198.50
500RM1.61438RM807.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.31892RM2,637.84
Manufacturers Standard Package
Unit Price without VAT:RM3.70000
Unit Price with VAT:RM4.07000