MMSZ5242C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14,950
Unit Price: RM1.69000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,333
Unit Price: RM0.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,389
Unit Price: RM0.87000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8,514
Unit Price: RM0.55000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: RM1.11341
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: RM0.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,835
Unit Price: RM0.87000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.18000
Datasheet

Similar


onsemi
In Stock: 126,599
Unit Price: RM0.39000
Datasheet

Similar


onsemi
In Stock: 4,944
Unit Price: RM1.34000
Datasheet

Similar


onsemi
In Stock: 4,576
Unit Price: RM0.79000
Datasheet

Similar


onsemi
In Stock: 13,941
Unit Price: RM0.83000
Datasheet

Similar


onsemi
In Stock: 1,482
Unit Price: RM1.02000
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
SOD 123

MMSZ5242C-HE3-08

DigiKey Part Number
112-MMSZ5242C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5242C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5242C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5242C-HE3-08
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types