
VS-MUR2020CT-M3 | |
|---|---|
DigiKey Part Number | VS-MUR2020CT-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-MUR2020CT-M3 |
Description | DIODE ARRAY GP 200V 10A TO-220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-MUR2020CT-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.39000 | RM11.39 |
| 50 | RM5.60900 | RM280.45 |
| 100 | RM5.04710 | RM504.71 |
| 500 | RM4.06158 | RM2,030.79 |
| 1,000 | RM3.74477 | RM3,744.77 |
| 2,000 | RM3.47841 | RM6,956.82 |
| 5,000 | RM3.19036 | RM15,951.80 |
| 10,000 | RM3.08847 | RM30,884.70 |
| Unit Price without VAT: | RM11.39000 |
|---|---|
| Unit Price with VAT: | RM12.52900 |

