VS-MUR820PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,905
Unit Price: RM9.46000
Datasheet

Direct


onsemi
In Stock: 1,205
Unit Price: RM6.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.34926
Datasheet

Similar


STMicroelectronics
In Stock: 1,130
Unit Price: RM5.20000
Datasheet

Similar


STMicroelectronics
In Stock: 1,699
Unit Price: RM4.37000
Datasheet
Diode 200 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MUR820PBF

DigiKey Part Number
MUR820PBF-ND
Manufacturer
Manufacturer Product Number
VS-MUR820PBF
Description
DIODE STANDARD 200V 8A TO220AC
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
VS-MUR820PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes