VS-MURB1520PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,349
Unit Price: RM10.87000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: RM1.15433
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: RM5.28000
Datasheet

Similar


STMicroelectronics
In Stock: 675
Unit Price: RM11.90000
Datasheet

Similar


STMicroelectronics
In Stock: 1,243
Unit Price: RM12.92000
Datasheet

Similar


STMicroelectronics
In Stock: 1,808
Unit Price: RM6.42000
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: RM11.78000
Datasheet
Diode 200 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB1520PBF

DigiKey Part Number
MURB1520PBF-ND
Manufacturer
Manufacturer Product Number
VS-MURB1520PBF
Description
DIODE STANDARD 200V 15A TO263AB
Customer Reference
Detailed Description
Diode 200 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types