
VS-MURB2020CT-1-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB2020CT-1-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-MURB2020CT-1-M3 |
Description | DIODE ARRAY GP 200V 10A TO-262AA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 50 | RM5.11420 | RM255.71 |
| 100 | RM4.60030 | RM460.03 |
| 500 | RM3.69958 | RM1,849.79 |
| 1,000 | RM3.40999 | RM3,409.99 |
| 2,000 | RM3.16656 | RM6,333.12 |
| 5,000 | RM3.02838 | RM15,141.90 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |

