Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-MURB2020CTR-M3

DigiKey Part Number
112-VS-MURB2020CTR-M3TR-ND - Tape & Reel (TR)
112-VS-MURB2020CTR-M3CT-ND - Cut Tape (CT)
112-VS-MURB2020CTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-MURB2020CTR-M3
Description
DIODE ARRAY GP 200V 10A TO263AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 16 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
15 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,494
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.39000RM11.39
10RM7.34000RM73.40
100RM5.03890RM503.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM3.83411RM3,067.29
1,600RM3.55279RM5,684.46
2,400RM3.40956RM8,182.94
4,000RM3.24860RM12,994.40
5,600RM3.15332RM17,658.59
8,000RM3.08207RM24,656.56
Manufacturers Standard Package
Unit Price without VAT:RM11.39000
Unit Price with VAT:RM12.52900