SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-P121

DigiKey Part Number
VS-P121-ND
Manufacturer
Manufacturer Product Number
VS-P121
Description
SCR MODULE 400V 8-PACE-PAK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SCR Module 400 V Bridge, Single Phase - SCRs/Diodes (Layout 3) Chassis Mount 8-PACE-PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
60 mA
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Non Rep. Surge 50, 60Hz (Itsm)
357A, 375A
Packaging
Bulk
Current - Hold (Ih) (Max)
130 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Structure
Bridge, Single Phase - SCRs/Diodes (Layout 3)
Mounting Type
Chassis Mount
Number of SCRs, Diodes
2 SCRs, 2 Diodes
Package / Case
8-PACE-PAK
Voltage - Off State
400 V
Base Product Number
Voltage - Gate Trigger (Vgt) (Max)
2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM121.26500RM1,212.65
Manufacturers Standard Package
Unit Price without VAT:RM121.26500
Unit Price with VAT:RM133.39150