
VS-SD600R20PC | |
|---|---|
DigiKey Part Number | VS-SD600R20PC-ND |
Manufacturer | |
Manufacturer Product Number | VS-SD600R20PC |
Description | DIODE STANDARD 2000V 600A B8 |
Customer Reference | |
Detailed Description | Diode 2000 V 600A Chassis, Stud Mount B-8 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 600A | |
Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 1500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 mA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B-8 | |
Operating Temperature - Junction | -40°C ~ 190°C | |
Base Product Number |

