VS-STPS40L15CW-N3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: RM9.51983
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,193
Unit Price: RM20.09407
Datasheet

Similar


STMicroelectronics
In Stock: 776
Unit Price: RM9.85000
Datasheet
Diode 15 V 40A Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-STPS40L15CW-N3

DigiKey Part Number
VS-STPS40L15CW-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-STPS40L15CW-N3
Description
DIODE SCHOTTKY 15V 40A TO247AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 15 V 40A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Capacitance @ Vr, F
2000pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
500RM8.63846RM4,319.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM8.63846
Unit Price with VAT:RM9.50231