
VS-T85HFL10S02 | |
|---|---|
DigiKey Part Number | VS-T85HFL10S02-ND |
Manufacturer | |
Manufacturer Product Number | VS-T85HFL10S02 |
Description | DIODE STANDARD 100V 85A D55 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 85A Chassis Mount D-55 |
Datasheet | Datasheet |
EDA/CAD Models | VS-T85HFL10S02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 85A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 20 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM123.24300 | RM1,232.43 |
| Unit Price without VAT: | RM123.24300 |
|---|---|
| Unit Price with VAT: | RM135.56730 |

