Parametric Equivalent

VS-UFL250CB60 | |
|---|---|
DigiKey Part Number | VS-UFL250CB60-ND |
Manufacturer | |
Manufacturer Product Number | VS-UFL250CB60 |
Description | DIODE MODULE GP 600V 130A SOT227 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 130A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 130A | |
Voltage - Forward (Vf) (Max) @ If | 1.44 V @ 100 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 104 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | RM60.33419 | RM9,653.47 |
| Unit Price without VAT: | RM60.33419 |
|---|---|
| Unit Price with VAT: | RM66.36761 |


