Diode Array 2 Independent 600 V 65A (DC) Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 600 V 65A (DC) Chassis Mount SOT-227-4, miniBLOC
SOT-227 Package

VS-UFL80FA60

DigiKey Part Number
VS-UFL80FA60GI-ND
Manufacturer
Manufacturer Product Number
VS-UFL80FA60
Description
DIODE MODULE GP 600V 65A SOT-227
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 600 V 65A (DC) Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
65A (DC)
Voltage - Forward (Vf) (Max) @ If
1.49 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
115 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM86.96000RM86.96
10RM62.62200RM626.22
100RM50.46390RM5,046.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM86.96000
Unit Price with VAT:RM95.65600