
VS-VSKE320-12PBF | |
|---|---|
DigiKey Part Number | VS-VSKE320-12PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKE320-12PBF |
Description | DIODE STD 1200V 320A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode 1200 V 320A Chassis Mount MAGN-A-PAK® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 320A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MAGN-A-PAK® | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |

