
VS-VSKJS403/100 | |
|---|---|
DigiKey Part Number | VS-VSKJS403/100-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKJS403/100 |
Description | DIODE MOD SCHOTTKY 100V ADDAPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 100 V 200A Chassis Mount ADD-A-PAK (3) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 990 mV @ 200 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 6 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Chassis Mount |
Technology Schottky | Package / Case ADD-A-PAK (3) |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package ADD-A-PAK® |
Current - Average Rectified (Io) (per Diode) 200A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM185.78300 | RM1,857.83 |
| Unit Price without VAT: | RM185.78300 |
|---|---|
| Unit Price with VAT: | RM204.36130 |

