VS-VSKT56/12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: RM154.45000
Datasheet
SCR Module 1.2 kV 135 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-VSKT56/12

DigiKey Part Number
VS-VSKT56/12-ND
Manufacturer
Manufacturer Product Number
VS-VSKT56/12
Description
SCR MODULE 1.2KV 135A ADD-A-PAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SCR Module 1.2 kV 135 A Series Connection - All SCRs Chassis Mount ADD-A-PAK (3 + 4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Gate Trigger (Igt) (Max)
150 mA
Packaging
Bulk
Current - Non Rep. Surge 50, 60Hz (Itsm)
1200A, 1256A
Part Status
Active
Current - Hold (Ih) (Max)
200 mA
Structure
Series Connection - All SCRs
Operating Temperature
-40°C ~ 125°C (TJ)
Number of SCRs, Diodes
2 SCRs
Mounting Type
Chassis Mount
Voltage - Off State
1.2 kV
Package / Case
ADD-A-PAK (3 + 4)
Current - On State (It (AV)) (Max)
60 A
Base Product Number
Current - On State (It (RMS)) (Max)
135 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCC56-12IO1BIXYS0MCC56-12IO1B-NDRM154.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM174.11000RM174.11
10RM130.32300RM1,303.23
100RM113.58040RM11,358.04
Manufacturers Standard Package
Unit Price without VAT:RM174.11000
Unit Price with VAT:RM191.52100