VSB2200S-M3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,456
Unit Price: RM1.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.18133
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.18547
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.28793
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.13779
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.13779
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.25973
Datasheet
Diode 200 V 2A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSB2200S-M3/54

DigiKey Part Number
VSB2200S-M3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSB2200S-M3/54
Description
DIODE SCHOTTKY 200V 2A DO204AL
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.23 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
40 µA @ 200 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types