VSKE320-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Powerex Inc.
In Stock: 19
Unit Price: RM285.52000
Datasheet
Diode 800 V 320A Chassis Mount MAGN-A-PAK®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSKE320-08

DigiKey Part Number
VSKE320-08-ND
Manufacturer
Manufacturer Product Number
VSKE320-08
Description
DIODE STD 800V 320A MAGNAPAK
Customer Reference
Detailed Description
Diode 800 V 320A Chassis Mount MAGN-A-PAK®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
320A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 mA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
MAGN-A-PAK®
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes