


VSS8D5M15-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D5M15-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D5M15-M3/HCT-ND - Cut Tape (CT) 112-VSS8D5M15-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M15-M3/H |
Description | DIODE SCHOTTKY 150V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 10 | RM1.34000 | RM13.40 |
| 100 | RM1.17770 | RM117.77 |
| 500 | RM0.89706 | RM448.53 |
| 1,000 | RM0.80652 | RM806.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.75672 | RM2,648.52 |
| 7,000 | RM0.68123 | RM4,768.61 |
| 10,500 | RM0.55530 | RM5,830.65 |
| 17,500 | RM0.54877 | RM9,603.48 |
| 24,500 | RM0.54265 | RM13,294.92 |
| 35,000 | RM0.52698 | RM18,444.30 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

