


VSS8D2M6-M3/H | |
|---|---|
DigiKey Part Number | 112-VSS8D2M6-M3/HTR-ND - Tape & Reel (TR) 112-VSS8D2M6-M3/HCT-ND - Cut Tape (CT) 112-VSS8D2M6-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D2M6-M3/H |
Description | DIODE SCHOTTKY 60V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 430pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.86000 | RM3.86 |
| 10 | RM2.44300 | RM24.43 |
| 100 | RM1.43020 | RM143.02 |
| 500 | RM0.91984 | RM459.92 |
| 1,000 | RM0.73410 | RM734.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.69040 | RM2,416.40 |
| 7,000 | RM0.56894 | RM3,982.58 |
| 10,500 | RM0.45333 | RM4,759.97 |
| 17,500 | RM0.43414 | RM7,597.45 |
| 24,500 | RM0.41865 | RM10,256.93 |
| 35,000 | RM0.40359 | RM14,125.65 |
| Unit Price without VAT: | RM3.86000 |
|---|---|
| Unit Price with VAT: | RM4.24600 |

