Image for VSSA3L6S-M3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA3L6S-M3/61T

DigiKey Part Number
112-VSSA3L6S-M3/61TTR-ND - Tape & Reel (TR)
112-VSSA3L6S-M3/61TCT-ND - Cut Tape (CT)
112-VSSA3L6S-M3/61TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA3L6S-M3/61T
Description
DIODE SCHOTTKY 60V 2.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 60 V
Series
Capacitance @ Vr, F
395pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
60 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
2.5A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,708
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.07000RM3.07
10RM1.89900RM18.99
100RM1.22180RM122.18
500RM0.92944RM464.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800RM0.76681RM1,380.26
3,600RM0.69816RM2,513.38
5,400RM0.66316RM3,581.06
9,000RM0.62383RM5,614.47
12,600RM0.60054RM7,566.80
18,000RM0.57789RM10,402.02
Manufacturers Standard Package
Unit Price without VAT:RM3.07000
Unit Price with VAT:RM3.37700