
VSSAF512-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF512-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF512-M3/HCT-ND - Cut Tape (CT) 112-VSSAF512-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF512-M3/H |
Description | DIODE SCHOTTKY 120V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF512-M3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.89000 | RM8.90 |
| 100 | RM0.76200 | RM76.20 |
| 500 | RM0.72078 | RM360.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.58497 | RM2,047.39 |
| 7,000 | RM0.57623 | RM4,033.61 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |




