
VSSAF512HM3/I | |
|---|---|
DigiKey Part Number | VSSAF512HM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSSAF512HM3/I |
Description | DIODE SCHOTTKY 120V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF512HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 120 V | |
Capacitance @ Vr, F | 360pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | RM0.70643 | RM9,890.02 |
| 28,000 | RM0.66980 | RM18,754.40 |
| Unit Price without VAT: | RM0.70643 |
|---|---|
| Unit Price with VAT: | RM0.77707 |

