Diode 100 V 5A Surface Mount DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF5M10-M3/I

DigiKey Part Number
VSSAF5M10-M3/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VSSAF5M10-M3/I
Description
DIODE SCHOTTKY 100V 5A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSAF5M10-M3/I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
790 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 100 V
Capacitance @ Vr, F
470pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
14,000RM0.60021RM8,402.94
28,000RM0.55944RM15,664.32
42,000RM0.55406RM23,270.52
Manufacturers Standard Package
Unit Price without VAT:RM0.60021
Unit Price with VAT:RM0.66023