
VSSAF5M10HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF5M10HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF5M10HM3/HCT-ND - Cut Tape (CT) 112-VSSAF5M10HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5M10HM3/H |
Description | DIODE SCHOTTKY 100V 5A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Capacitance @ Vr, F | 470pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 100 | RM1.34950 | RM134.95 |
| 500 | RM1.03330 | RM516.65 |
| 1,000 | RM0.93130 | RM931.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.63670 | RM2,228.45 |
| 24,500 | RM0.63407 | RM15,534.72 |
| 35,000 | RM0.63040 | RM22,064.00 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |










