Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSB310-E3/52T

DigiKey Part Number
VSSB310-E3/52TGITR-ND - Tape & Reel (TR)
VSSB310-E3/52TGICT-ND - Cut Tape (CT)
VSSB310-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSB310-E3/52T
Description
DIODE SCHOTTKY 100V 1.9A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.9A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 100 V
Series
Capacitance @ Vr, F
230pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.9A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,089
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.23000RM3.23
10RM2.00200RM20.02
100RM1.29000RM129.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750RM0.92307RM692.30
1,500RM0.83360RM1,250.40
2,250RM0.78795RM1,772.89
3,750RM0.73664RM2,762.40
5,250RM0.70625RM3,707.81
7,500RM0.67670RM5,075.25
Manufacturers Standard Package
Unit Price without VAT:RM3.23000
Unit Price with VAT:RM3.55300