


VTVS17ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS17ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS17ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS17ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS17ASMF-HM3-08 |
Description | TVS DIODE 16.9VWM 28VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 13.79A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16.9V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 13.79A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 606pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.19900 | RM21.99 |
| 100 | RM1.42270 | RM142.27 |
| 500 | RM1.08830 | RM544.15 |
| 1,000 | RM0.98043 | RM980.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.84337 | RM2,530.11 |
| 6,000 | RM0.77432 | RM4,645.92 |
| 9,000 | RM0.73914 | RM6,652.26 |
| 15,000 | RM0.69961 | RM10,494.15 |
| 21,000 | RM0.67621 | RM14,200.41 |
| 30,000 | RM0.65346 | RM19,603.80 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |

