28V Clamp 13.79A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28V Clamp 13.79A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS17ASMF-M3-08

DigiKey Part Number
112-VTVS17ASMF-M3-08TR-ND - Tape & Reel (TR)
112-VTVS17ASMF-M3-08CT-ND - Cut Tape (CT)
112-VTVS17ASMF-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTVS17ASMF-M3-08
Description
TVS DIODE 16.9VWM 28VC DO219AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
28V Clamp 13.79A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16.9V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
28V
Current - Peak Pulse (10/1000µs)
13.79A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
606pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,861
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.05000RM2.05
10RM1.28800RM12.88
100RM0.81950RM81.95
500RM0.67698RM338.49
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.71955RM2,158.65
6,000RM0.65969RM3,958.14
9,000RM0.62919RM5,662.71
15,000RM0.59492RM8,923.80
21,000RM0.57462RM12,067.02
30,000RM0.55308RM16,592.40
Manufacturers Standard Package
Unit Price without VAT:RM2.05000
Unit Price with VAT:RM2.25500