


VTVS21ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS21ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS21ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS21ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS21ASMF-M3-08 |
Description | TVS DIODE 20.5VWM 34VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 34V Clamp 11.33A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 34V | |
Current - Peak Pulse (10/1000µs) | 11.33A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 513pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.89500 | RM18.95 |
| 100 | RM1.22180 | RM122.18 |
| 500 | RM0.93182 | RM465.91 |
| 1,000 | RM0.83835 | RM838.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71955 | RM2,158.65 |
| 6,000 | RM0.65969 | RM3,958.14 |
| 9,000 | RM0.62919 | RM5,662.71 |
| 15,000 | RM0.59492 | RM8,923.80 |
| 21,000 | RM0.57462 | RM12,067.02 |
| 30,000 | RM0.55308 | RM16,592.40 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

