


VTVS28ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS28ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS28ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS28ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS28ASMF-M3-08 |
Description | TVS DIODE 27.9VWM 47VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47V Clamp 8.21A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27.9V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 8.21A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 412pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.27700 | RM12.77 |
| 100 | RM0.82350 | RM82.35 |
| 500 | RM0.73678 | RM368.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71955 | RM2,158.65 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

