47V Clamp 8.45A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47V Clamp 8.45A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

VTVS28GSMF-HM3-08

DigiKey Part Number
VTVS28GSMF-HM3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS28GSMF-HM3-08
Description
TVS DIODE 27.9VWM 47VC DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47V Clamp 8.45A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27.9V
Voltage - Breakdown (Min)
32.39V
Voltage - Clamping (Max) @ Ipp
47V
Current - Peak Pulse (10/1000µs)
8.45A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
412pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.62548RM18,764.40
Manufacturers Standard Package
Unit Price without VAT:RM0.62548
Unit Price with VAT:RM0.68803