


VTVS33ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS33ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS33ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS33ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS33ASMF-HM3-08 |
Description | TVS DIODE 33.3VWM 55VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 6.91A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 6.91A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 379pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.13500 | RM11.35 |
| 100 | RM0.76830 | RM76.83 |
| 500 | RM0.74750 | RM373.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.78089 | RM2,342.67 |
| 6,000 | RM0.71697 | RM4,301.82 |
| 9,000 | RM0.68439 | RM6,159.51 |
| 15,000 | RM0.64779 | RM9,716.85 |
| 21,000 | RM0.62611 | RM13,148.31 |
| 30,000 | RM0.61070 | RM18,321.00 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

