


VTVS47ASMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS47ASMF-M3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS47ASMF-M3-08 |
Description | TVS DIODE 46.8VWM 80VC DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 4.76A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 46.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 4.76A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 293pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.56222 | RM16,866.60 |
| 60,000 | RM0.56145 | RM33,687.00 |
| Unit Price without VAT: | RM0.56222 |
|---|---|
| Unit Price with VAT: | RM0.61844 |

