


VTVS8V5ASMF-M3-08 | |
|---|---|
DigiKey Part Number | VTVS8V5ASMF-M3-08GITR-ND - Tape & Reel (TR) VTVS8V5ASMF-M3-08GICT-ND - Cut Tape (CT) VTVS8V5ASMF-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS8V5ASMF-M3-08 |
Description | TVS DIODE 8.5VWM 13.5V DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 28.24A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 28.24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1270pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.05600 | RM10.56 |
| 100 | RM0.69740 | RM69.74 |
| 500 | RM0.67698 | RM338.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71955 | RM2,158.65 |
| 6,000 | RM0.65969 | RM3,958.14 |
| 9,000 | RM0.62919 | RM5,662.71 |
| 15,000 | RM0.59492 | RM8,923.80 |
| 21,000 | RM0.57462 | RM12,067.02 |
| 30,000 | RM0.55308 | RM16,592.40 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

