Direct

W01G-E4/1 | |
|---|---|
DigiKey Part Number | W01G-E4/1GI-ND |
Manufacturer | |
Manufacturer Product Number | W01G-E4/1 |
Description | BRIDGE RECT 1PHASE 100V 1.5A WOG |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole WOG |
EDA/CAD Models | W01G-E4/1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |


