Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W02G-E4/51

DigiKey Part Number
W02G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
W02G-E4/51
Description
BRIDGE RECT 1PHASE 200V 1.5A WOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
W02G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,178
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.15000RM6.15
10RM3.87700RM38.77
100RM2.58420RM258.42
500RM2.02958RM1,014.79
1,000RM1.85105RM1,851.05
3,000RM1.62440RM4,873.20
6,000RM1.51031RM9,061.86
12,000RM1.46174RM17,540.88
Manufacturers Standard Package
Unit Price without VAT:RM6.15000
Unit Price with VAT:RM6.76500