Zener Diode 100 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE100A-E3/73

DigiKey Part Number
112-Z4KE100A-E3/73CT-ND - Cut Tape (CT)
112-Z4KE100A-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
Z4KE100A-E3/73
Description
DIODE ZENER 100V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.85000RM4.85
10RM3.03000RM30.30
100RM1.98970RM198.97
500RM1.54156RM770.78
1,000RM1.39724RM1,397.24
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000RM0.94560RM2,836.80
Manufacturers Standard Package
Unit Price without VAT:RM4.85000
Unit Price with VAT:RM5.33500