Z4KE140AHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 178
Unit Price: RM1.65000
Datasheet
Zener Diode 140 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE140AHE3/54

DigiKey Part Number
Z4KE140AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z4KE140AHE3/54
Description
DIODE ZENER 140V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 140 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
900 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 106.4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types