Z4KE160A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: RM36.12980
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM33.56880
Datasheet
Zener Diode 160 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z4KE160A-E3/54

DigiKey Part Number
Z4KE160A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z4KE160A-E3/54
Description
DIODE ZENER 160V 1.5W DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 1.5 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
1100 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 121.6 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 500 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500RM0.86711RM4,769.11
11,000RM0.80381RM8,841.91
16,500RM0.77157RM12,730.90
27,500RM0.75599RM20,789.73
Manufacturers Standard Package
Unit Price without VAT:RM0.86711
Unit Price with VAT:RM0.95382