Zener Diode 120 V 1 W ±5% Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGL41-120A-E3/96

DigiKey Part Number
112-ZGL41-120A-E3/96TR-ND - Tape & Reel (TR)
112-ZGL41-120A-E3/96CT-ND - Cut Tape (CT)
112-ZGL41-120A-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZGL41-120A-E3/96
Description
DIODE ZENER 120V 1W DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 1 W ±5% Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
380 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (GL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,690
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.32773RM3,491.59
3,000RM2.15577RM6,467.31
4,500RM2.06820RM9,306.90
7,500RM1.96981RM14,773.58
10,500RM1.91156RM20,071.38
15,000RM1.86017RM27,902.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM7.88000RM7.88
10RM5.01600RM50.16
100RM3.37260RM337.26
500RM2.66928RM1,334.64
Digi-Reel®
QuantityUnit PriceExt Price
1RM7.29000RM7.29
10RM4.64100RM46.41
100RM3.12280RM312.28
500RM2.47156RM1,235.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM7.29000
Unit Price with VAT:RM8.01900