
ZGL41-130A-E3/96 | |
|---|---|
DigiKey Part Number | 112-ZGL41-130A-E3/96TR-ND - Tape & Reel (TR) 112-ZGL41-130A-E3/96CT-ND - Cut Tape (CT) 112-ZGL41-130A-E3/96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZGL41-130A-E3/96 |
Description | DIODE ZENER 130V 1W DO213AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1 W ±5% Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 98.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM2.32773 | RM3,491.59 |
| 3,000 | RM2.15577 | RM6,467.31 |
| 4,500 | RM2.06820 | RM9,306.90 |
| 7,500 | RM1.96981 | RM14,773.58 |
| 10,500 | RM1.91156 | RM20,071.38 |
| 15,000 | RM1.86017 | RM27,902.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.88000 | RM7.88 |
| 10 | RM5.01600 | RM50.16 |
| 100 | RM3.37260 | RM337.26 |
| 500 | RM2.66928 | RM1,334.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.29000 | RM7.29 |
| 10 | RM4.64100 | RM46.41 |
| 100 | RM3.12280 | RM312.28 |
| 500 | RM2.47156 | RM1,235.78 |
| Unit Price without VAT: | RM7.29000 |
|---|---|
| Unit Price with VAT: | RM8.01900 |

