ZGL41-170-E3/97 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.89523
Datasheet
Zener Diode 170 V 1 W ±10% Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGL41-170-E3/97

DigiKey Part Number
ZGL41-170-E3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZGL41-170-E3/97
Description
DIODE ZENER 170V 1W DO213AB
Customer Reference
Detailed Description
Zener Diode 170 V 1 W ±10% Surface Mount DO-213AB (GL41)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1 W
Impedance (Max) (Zzt)
800 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 129.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (GL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types