ZGL41-170A-E3/96 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.89523
Datasheet
Zener Diode 170 V 1 W ±5% Surface Mount DO-213AB (GL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZGL41-170A-E3/96

DigiKey Part Number
ZGL41-170A-E3/96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZGL41-170A-E3/96
Description
DIODE ZENER 170V 1W DO213AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 170 V 1 W ±5% Surface Mount DO-213AB (GL41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
800 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 129.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (GL41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.99608RM5,988.24
Unit Price without VAT:RM1.99608
Unit Price with VAT:RM2.19569